Microchip PIC24FJ64GP205-I/M4, 16 bit PIC, PIC Microcontroller, 32 MHz, 64kB FLASH, 48-Pin UQFN

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$87.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 5HK$17.40HK$87.00
10 - 20HK$17.02HK$85.10
25 - 95HK$16.70HK$83.50
100 +HK$16.36HK$81.80

* 參考價格

RS庫存編號:
242-5392
製造零件編號:
PIC24FJ64GP205-I/M4
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

UQFN

Mount Type

Surface

Pin Count

48

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

32MHz

DACs

5 bit

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Number of Programmable I/Os

39

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Length

6mm

Height

900μm

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.5V

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

Harvard

Program Memory Type

FLASH

Number of Timers

4

The Microchip PIC24FJGP2 family offers up to 64KB of ECC Flash, 8KB of RAM, along with several core independent peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the ’GP2/GU2’’ family is perfect for extending your battery life in any portable applications.

2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation

Ultra-low-power operation with sleep current down to nA with full RAM retention

Code Guard™ Flash protection to manage memory partitions and access restrictions

Dead-Man Timer (DMT) clocked by instruct

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。