Infineon CY8C624AAZI-S2D44 ARM, PSOC™ 62 Microcontroller, 128-Pin TQFP
- RS庫存編號:
- 245-5587
- 製造零件編號:
- CY8C624AAZI-S2D44
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 托盤,共 720 件)*
HK$65,467.44
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 720 - 2880 | HK$90.927 | HK$65,467.44 |
| 3600 + | HK$89.109 | HK$64,158.48 |
* 參考價格
- RS庫存編號:
- 245-5587
- 製造零件編號:
- CY8C624AAZI-S2D44
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Series | PSOC™ 62 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 128 | |
| Device Core | ARM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Series PSOC™ 62 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 128 | ||
Device Core ARM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Number of Timers 1 | ||
Automotive Standard No | ||
The Infineon PSoC 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C62x8/A product line, based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital conversion and standard communication and timing peripherals.
150-MHz Arm Cortex-M4F (CM4) CPU with single-cycle
multiply, floating point, and memory protection unit (MPU)
100-MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply
and MPU
User-selectable core logic operation at either 1.1 V or 0.9 V
Active CPU current slope with 1.1-V core operation
Cortex-M4: 40 μA/MHz
Cortex-M0+: 28 μA/MHz
Active CPU current slope with 0.9-V core operation
Cortex-M4: 27 μA/MHz
Cortex-M0+: 20 μA/MHz
Three DMA controllers
相关链接
- Infineon CY8C624AAZI-S2D44 PSOC™ 62xA Microcontroller 2048kB FLASH, 128-Pin TQFP
- Infineon CY8C624AFNI-S2D43T ARM 100-Pin WLCSP
- Infineon CY8C4245AZI-483 PSOC™ 4200 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4248AZI-L485 PSOC™ 4200L Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon CY8C4245AXI-473 PSOC™ 4200 Microcontroller 32kB FLASH, 44-Pin TQFP
- Infineon CY8C6247BZI-D54 PSOC™ 62 Microcontroller 1.024MB FLASH, 124-Pin BGA
- Infineon CY8C6247FDI-D32T PSOC™ 62 Microcontroller 1.024MB FLASH, 80-Pin WLCSP
- Infineon CY8C4248AZI-L475 PSOC™ 4200L Microcontroller 256kB FLASH, 64-Pin TQFP