Microchip dsPIC33CK512MP605-I/PT dsPIC Microcontroller, 100 MHz, 512kB, 48-Pin TQFP
- RS庫存編號:
- 249-9730
- 製造零件編號:
- dsPIC33CK512MP605-I/PT
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 249-9730
- 製造零件編號:
- dsPIC33CK512MP605-I/PT
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | dsPIC | |
| Program Memory Size | 512kB | |
| DACs | 12 bit | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core dsPIC | ||
Program Memory Size 512kB | ||
DACs 12 bit | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 bit | ||
The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.
Multiple redundant clock sources
I/O Port read-back
Analog peripherals redundancies
相关链接
- Microchip dsPIC33CK512MP605-I/PT dsPIC Microcontroller 512kB, 48-Pin TQFP
- Microchip dsPIC33CK512MP605-E/PT dsPIC Microcontroller 512kB, 48-Pin TQFP
- Microchip dsPIC33CK512MP605-I/M7 dsPIC Microcontroller 512kB, 48-Pin VQFN
- Microchip dsPIC Microcontroller 512kB, 48-Pin VQFN
- Microchip dsPIC33CK512MP605-E/M7 dsPIC Microcontroller 512kB, 48-Pin VQFN
- Microchip dsPIC33CK32MP105-I/PT dsPIC Microcontroller 32kB, 48-Pin TQFP
- Microchip DSPIC33CH512MP508-I/PT dsPIC33CH Microcontroller 512kB FLASH, 80-Pin TQFP
- Microchip dsPIC33CK512MP608-I/PT dsPIC33CK512MP608 Microcontroller 512kB FLASH, 80-Pin TQFP