Microchip dsPIC33CK512MP606-E/PT, 16 bit dsPIC, dsPIC33CK512MP606 Microcontroller, 100 MHz, 512kB FLASH, 64-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
249-9735
製造零件編號:
dsPIC33CK512MP606-E/PT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

dsPIC33CK512MP606

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Program Memory Size

512kB

Interface Type

SPI, DMA, UART, PWM, I2C, USART, WDT, I2S, CAN FD, QEI

DACs

6 x 12 Bit

Maximum Clock Frequency

100MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

53

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

125°C

Length

10mm

Height

1mm

Standards/Approvals

RoHS Compliant

Width

10mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

RISC

The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.

Multiple redundant clock sources

I/O Port read-back

Analog peripherals redundancies

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。