Microchip, 16 bit dsPIC, dsPIC33CK512MP608 Microcontroller, 100 MHz, 512kB FLASH, 80-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
249-9742
製造零件編號:
dsPIC33CK512MP608-I/PT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

dsPIC33CK512MP608

Package Type

TQFP

Mount Type

Surface

Pin Count

80

Device Core

dsPIC

Data Bus Width

16bit

Interface Type

CAN FD, DMA, I3C, I2S, USART, QEI, SPI, OPAMP, UART, PWM, WDT

Program Memory Size

512kB

Maximum Clock Frequency

100MHz

DACs

6 x 12 Bit

RAM Size

64kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Number of Programmable I/Os

69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Length

12mm

Width

12mm

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

3V

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.

Multiple redundant clock sources

I/O Port read-back

Analog peripherals redundancies

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。