Renesas Electronics R5F565NEDDFB#30, 32 bit RXv2, RX65N Microcontroller, 120 MHz, 32kB FLASH, 144-Pin QFP
- RS庫存編號:
- 250-0175
- 製造零件編號:
- R5F565NEDDFB#30
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$96.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$96.30 |
| 10 - 24 | HK$91.50 |
| 25 + | HK$88.80 |
* 參考價格
- RS庫存編號:
- 250-0175
- 製造零件編號:
- R5F565NEDDFB#30
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Series | RX65N | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| ADCs | 29 x 12 Bit | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Series RX65N | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
ADCs 29 x 12 Bit | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
The Renesas Electronics 32-bit RX MCU has on-chip FPU, 240 DMIPS and up to 2-MB flash memory. It has QFP package with 144 pins.
Low-power design and architecture
On-chip code flash memory
On-chip data flash memory
Various communications interfaces
相关链接
- Renesas Electronics R5F565NEDDFB#30 RX65N Microcontroller 32kB FLASH, 144-Pin QFP
- Renesas Electronics R5F565NEDDFP#30 RX65N Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F565NEDDFC#30 RX65N Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F565N9BDFB#30 RX65N Microcontroller 1.024MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F5651EDDFB#30 RX651 Microcontroller 2.048MB FLASH, 144-Pin QFP
- Renesas Electronics R5F5651EDDFP#30 RX651 Microcontroller 32kB FLASH, 100-Pin QFP
- Renesas Electronics R5F5651EDDFC#30 RX651 Microcontroller 32kB FLASH, 176-Pin QFP
- Renesas Electronics R5F5651EDDBP#20 RX65N Microcontroller 2MB FLASH, 64-Pin TFBGA