Microchip AVR32DD20-I/REB, 8 bit AVR, AVR DD Microcontroller, 24 MHz, 20-Pin VQFN

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 490 件)*

HK$3,887.17

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
490 +HK$7.933HK$3,887.17

* 參考價格

RS庫存編號:
251-5597
製造零件編號:
AVR32DD20-I/REB
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

AVR DD

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

DACs

1 x 10 Bit

Number of Programmable I/Os

16

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

Harvard

ADCs

18 x 12 Bit

The Microchip AVR microcontroller are using the AVR CPU with hardware multiplier. The microcontrollers are available in 14 or 20 pin packages. The product uses the latest technologies from Microchip technology, with a flexible and low-power architecture, including the event system, intelligent analog features, and Advanced digital peripherals. The microcontroller is well suited for sensor applications, IoT end nodes, and other applications where signal conditioning or level-shifting is needed.

Running up to 24 MHz

External high-frequency oscillator

Single cycle I/O access

Two level interrupt controller

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。