Microchip PIC16F17146-I/P, 8 bit PIC, PIC16F171 Microcontroller, 32 MHz, 28kB FLASH, 20-Pin PDIP

小計(1 管,共 22 件)*

HK$433.29

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每管*
22 +HK$19.695HK$433.29

* 參考價格

RS庫存編號:
251-5637
製造零件編號:
PIC16F17146-I/P
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC16F171

Package Type

PDIP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Interface Type

LIN, EUSART, SPI, I2C

Maximum Clock Frequency

32MHz

DACs

2 x 8 Bit

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

17

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Minimum Supply Voltage

2.5V

Number of Timers

3

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

12 bit

The Microchip microcontroller advanced analog peripherals are specifically well suited for raw sensor applications requiring signal gain or filtering. It is the first product to offer an op-amp and the 12 bit differential ADC with computation in low pin count packages.

Enhanced mid range core with 49 instructions

Flash program memory with self read/write capability

Extreme low power

IDLE and DOZE low power modes

Peripheral Module Disable

12-bit differential analog-to-digital converter with computation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。