Microchip AVR64DD28-I/SO AVR, AVR DD Family Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SOIC
- RS庫存編號:
- 251-6955
- 製造零件編號:
- AVR64DD28-I/SO
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 管,共 27 件)*
HK$310.80
訂單超過 HK$250.00 免費送貨
有庫存
- 216 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 27 + | HK$11.511 | HK$310.80 |
* 參考價格
- RS庫存編號:
- 251-6955
- 製造零件編號:
- AVR64DD28-I/SO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR DD Family | |
| Package Type | SOIC | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Program Memory Size | 64kB | |
| Interface Type | I2C, SPI, USART | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 Output | |
| Number of Programmable I/Os | 27/26 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 23 Channel | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller | ||
Series AVR DD Family | ||
Package Type SOIC | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core AVR | ||
Program Memory Size 64kB | ||
Interface Type I2C, SPI, USART | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 Output | ||
Number of Programmable I/Os 27/26 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 23 Channel | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
The Microchip AVR DD Family of microcontrollers are using the AVR CPU with 28 pin package and hardware multiplier running at clock speeds up to 24 MHz, with 64 KB of Flash, 8 KB of SRAM, and 256 bytes of EEPROM. It uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and advanced digital peripherals.
External high-frequency oscillator
Running up to 24 MHz
Two-level interrupt controller
12-bit Differential Analog-to-Digital Converter (ADC)
10-bit Digital-to-Analog Converter (DAC) with Output Buffer
相关链接
- Microchip AVR64DD28-I/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR64DD28-I/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR64DD32-I/PT AVR 24 MHz 32-Pin TQFP
- Microchip AVR64DD28-E/SO AVR Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip AVR64DD28-I/SS AVR Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip AVR64DD28-I/STX AVR Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip AVR64DA28-I/SO AVR 64kB RAM, 28-Pin SOIC