Texas Instruments MSP430FR5969IRGZT, 16 bit MSP430, MSP430FR5969 Microcontroller, 16 MHz, 64kB FRAM, 48-Pin VQFN (RGZ)
- RS庫存編號:
- 252-0704
- 製造零件編號:
- MSP430FR5969IRGZT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 252-0704
- 製造零件編號:
- MSP430FR5969IRGZT
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Series | MSP430FR5969 | |
| Product Type | Microcontroller | |
| Package Type | VQFN (RGZ) | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 40 | |
| Analogue Comparators | 16 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 bit | |
| Program Memory Type | FRAM | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Series MSP430FR5969 | ||
Product Type Microcontroller | ||
Package Type VQFN (RGZ) | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 40 | ||
Analogue Comparators 16 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 bit | ||
Program Memory Type FRAM | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 5 | ||
相关链接
- Texas Instruments MSP430FR5969 Microcontroller 64kB FRAM, 48-Pin VQFN (RGZ)
- Texas Instruments MSP430 FRAM Microcontroller 4kB FRAM, 16-Pin TSSOP
- Texas Instruments MSP430FR2311IPW16R MSP430 FRAM Microcontroller 4kB FRAM, 16-Pin TSSOP
- Texas Instruments MSP430F2274 Microcontroller 40-Pin VQFN
- Texas Instruments MSP430F2274IRHAT MSP430F2274 Microcontroller 256 B 40-Pin VQFN
- Texas Instruments MSP430I2xx Microcontroller 32kB FRAM, 32-Pin VQFN
- Texas Instruments MSP430I2041TRHBT MSP430I2xx Microcontroller 32kB FRAM, 32-Pin VQFN
- Texas Instruments MSP430FR5969 LaunchPad Development Kit 16 Bit MCU Development Kit MSP-EXP430FR5969