Texas Instruments, 16 bit CPU, MSP430 Microcontroller, 16 MHz, 4kB FRAM, 16-Pin TSSOP
- RS庫存編號:
- 267-5696
- 製造零件編號:
- MSP430FR2311IPW16R
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 267-5696
- 製造零件編號:
- MSP430FR2311IPW16R
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Series | MSP430 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | PCB | |
| Pin Count | 16 | |
| Device Core | CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 4kB | |
| Interface Type | 1 Wire, 4 Wire | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 11 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Width | 4.4mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FRAM | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Series MSP430 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type PCB | ||
Pin Count 16 | ||
Device Core CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 4kB | ||
Interface Type 1 Wire, 4 Wire | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 11 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Width 4.4mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FRAM | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
相关链接
- Texas Instruments MSP430FR2311IPW16R MSP430 Microcontroller 4kB FRAM, 16-Pin TSSOP
- Texas Instruments MSP430 Microcontroller 64kB FRAM, 48-Pin VQFN (RGZ)
- Texas Instruments MSP430 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Texas Instruments MSP430G2553IPW20 MSP430 Microcontroller 16kB FLASH, 20-Pin TSSOP
- Texas Instruments MSP430F2132IPW MSP430 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Texas Instruments MSP430 Microcontroller 16kB FLASH, 20-Pin TSSOP (PW)
- Texas Instruments MSP430 Microcontroller 16kB FLASH, 28-Pin TSSOP (PW)
- Texas Instruments MSP430G2553IPW28 MSP430 Microcontroller 16kB FLASH, 28-Pin TSSOP (PW)