Texas Instruments, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 16kB FLASH, 28-Pin TSSOP (PW)
- RS庫存編號:
- 252-0707
- 製造零件編號:
- MSP430G2553IPW28
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
HK$1,143.80
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 850 個,準備發貨
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 50 | HK$22.876 | HK$1,143.80 |
| 100 - 200 | HK$22.418 | HK$1,120.90 |
| 250 - 450 | HK$21.744 | HK$1,087.20 |
| 500 + | HK$21.09 | HK$1,054.50 |
* 參考價格
- RS庫存編號:
- 252-0707
- 製造零件編號:
- MSP430G2553IPW28
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Series | MSP430 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP (PW) | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 8 | |
| Number of Programmable I/Os | 24 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Number of Timers | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Series MSP430 | ||
Product Type Microcontroller | ||
Package Type TSSOP (PW) | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 8 | ||
Number of Programmable I/Os 24 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Number of Timers 2 | ||
相关链接
- Texas Instruments MSP430G2553IPW28 MSP430 Microcontroller 16kB FLASH, 28-Pin TSSOP (PW)
- Texas Instruments MSP430 Microcontroller 16kB FLASH, 20-Pin TSSOP (PW)
- Texas Instruments MSP430G2553IPW20R MSP430 Microcontroller 16kB FLASH, 20-Pin TSSOP (PW)
- Texas Instruments MSP430G2553IPW20 MSP430 Microcontroller 16kB FLASH, 20-Pin TSSOP
- Texas Instruments MSP430 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Texas Instruments MSP430F2132IPW MSP430 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Texas Instruments MSP430 Microcontroller 16kB FLASH, 20-Pin PDIP
- Texas Instruments MSP430G2553IN20 MSP430 Microcontroller 16kB FLASH, 20-Pin PDIP