Silicon Labs EFM32PG23B310F64IM48-C, 32 bit ARM 32 Bit Cortex M4, Gecko 23 Microcontroller, 80 MHz, 512kB FLASH, 48-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 200 件)*

HK$4,680.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 200 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
200 +HK$23.403HK$4,680.60

* 參考價格

RS庫存編號:
257-6332
製造零件編號:
EFM32PG23B310F64IM48-C
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Series

Gecko 23

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

48

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

80MHz

RAM Size

64kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

34

DACs

2 (VDAC)

Maximum Operating Temperature

125°C

Height

850μm

Length

5mm

Standards/Approvals

ISO 7816

Width

5mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

1 x 12/16/20 Bit

Instruction Set Architecture

ARM V8-M

Automotive Standard

No

The Silicon Labs EFM32PG23 Gecko family of microcontrollers is part of the series 2 Gecko portfolio. EFM32PG23 Gecko MCUs are Ideal for enabling energy-friendly embedded applications.

32-bit ARM Cortex-M33 core with 80 MHz maximum operating frequency

Up to 512 kB of flash and 64 kB of RAM

Robust peripheral set and up to 34 GPIO

Low energy operation

21 uA/MHz (EM0)

1.03 uA sleep (EM2)

16-channel ADC with options for 12, 16, or 20-bit resolution

Best-in-class security with Secure Vault

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。