Infineon XMC1100T016F0032ABXUMA1, 32 bit ARM Cortex M0, XMC4000 Microcontroller, 32 MHz, 32kB FLASH, 14-Pin TSSOP

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$14.70

Add to Basket
選擇或輸入數量
有庫存
  • 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8HK$7.35HK$14.70
10 - 98HK$6.60HK$13.20
100 - 248HK$6.15HK$12.30
250 - 498HK$5.35HK$10.70
500 +HK$4.90HK$9.80

* 參考價格

包裝方式:
RS庫存編號:
258-1728
製造零件編號:
XMC1100T016F0032ABXUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Series

XMC4000

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface Mount

Pin Count

14

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

ARM

Program Memory Type

FLASH

Automotive Standard

No

ADCs

1 bit

Infineon Microcontroller, 32kByte Program Memory size, 16KB RAM size - XMC1100T016F0032ABXUMA1


This microcontroller offers cutting-edge features ideal for various electronic applications. It's integrating an ARM Cortex M0 core for efficient performance. Designed for surface mount technology, this device is compact and versatile, ensuring seamless integration into your projects. With a maximum frequency of 32MHz and a program memory size of 32kByte, it is well-equipped for a range of automation and control tasks. The microcontroller's dimensions include a width of 4.4mm, making it suitable for space-constrained designs.

Features & Benefits


• Low voltage operation from 1.8V to 5.5V enhances flexibility

• 16KB RAM supports efficient data handling and processing

• Six-channel ADC with 12-bit resolution enables precise measurements

• Thumb-2 instruction architecture optimises performance and efficiency

Applications


• Used for embedded control systems in industrial automation

• Ideal for low-power in consumer electronics

• Effective in automotive control systems requiring precision

• Suitable for sensor needing high-resolution data

What is the significance of the ARM Cortex M0 core in this device?


The ARM Cortex M0 core provides a balance of performance and power efficiency, making it suitable for low-power applications while supporting a range of demanding tasks.

How does the ADC capability benefit specific applications?


The six-channel ADC with 12-bit resolution allows for accurate sampling of multiple signals, making it ideal for applications that require precise sensor data for processing and decision-making.

What kind of environments can this microcontroller operate in?


It can function effectively in extreme temperatures, with a range from -40°C to +85°C, ensuring reliability in diverse conditions such as outdoor or industrial settings.

How does the program memory size of 32kByte impact project development?


A 32kByte program memory allows developers to create complex algorithms and control applications, enabling the integration of more features without compromising performance.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。