Infineon XMC1404F064X0064AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 64kB FLASH, 64-Pin PG-LQFP-64
- RS庫存編號:
- 258-1742
- 製造零件編號:
- XMC1404F064X0064AAXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加3800件可節省3%
查看批量定價選項小計(1 卷,共 1900 件)*
HK$29,290.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1900 - 1900 | HK$15.416 | HK$29,290.40 | - |
| 3800 - 3800 | HK$14.953 | HK$28,410.70 | 3% |
| 5700 + | HK$14.505 | HK$27,559.50 | 5% |
* 參考價格
- RS庫存編號:
- 258-1742
- 製造零件編號:
- XMC1404F064X0064AAXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC1000 | |
| Package Type | PG-LQFP-64 | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | USART, USIC, IIC, IIS, LIN, SPI, UART | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 7mm | |
| Number of Programmable I/Os | 34 | |
| Analogue Comparators | 4 | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 6 x 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Microcontroller | ||
Series XMC1000 | ||
Package Type PG-LQFP-64 | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type USART, USIC, IIC, IIS, LIN, SPI, UART | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 7mm | ||
Number of Programmable I/Os 34 | ||
Analogue Comparators 4 | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 6 x 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 64kByte Program Memory size, 64 Pin Count - XMC1404F064X0064AAXUMA1
This cable tie, measuring 150mm in length and 3.5mm in width, is an essential component for securing and organising cables in various applications. Made from high-quality polyamide 6.6 (PA66), this robust black nylon cable tie offers superior strength, with a tensile strength of 135 N. Designed to withstand extreme temperatures, it operates efficiently in environments ranging from -40°C to +85°C. Each pack contains 100 units, making it a practical solution for both individual and bulk needs.
Features & Benefits
• Made from PA66 for enhanced durability and strength
• UV resistant, ensuring longevity in outdoor usage
• Operates effectively in a wide temperature range
• Suitable for heavy-duty and industrial cable management
• Ideal for secure fastening in demanding environments
Applications
• Used with automation and control systems
• Ideal for securing electrical and data cables
• Effective in mechanical assemblies requiring reliable fastening
• Utilised in outdoor installations due to UV resistance
• Perfect for bundling multiple cables in various industrial settings
What temperature range can this product handle effectively?
It can withstand temperatures from -40°C up to +85°C, making it suitable for both extreme cold and heat in varied environments.
How many units come in each pack, and how does this benefit usage?
Each pack contains 100 ties, which is advantageous for both personal projects and larger installations, ensuring users have an adequate supply for extensive tasks.
Can these ties securely bundle large groups of cables together?
Yes, they can accommodate a maximum bundle diameter of 35mm, providing effective organisation for multiple cables or wires.
相关链接
- Infineon XMC1404F064X0064AAXUMA1 XMC1000 Microcontroller 64kB FLASH, 64-Pin PG-LQFP-64
- STMicroelectronics STM32U031R8T6 Arm Cortex M0+ Microcontroller 64kB FLASH, 64-Pin LQFP
- Infineon Cortex Microcontroller 64kB FLASH, 48-Pin LQFP
- Infineon TLE98442QXXUMA1 Cortex Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32 Microcontroller 64kB FLASH, 32-Pin LQFP
- NXP MCXC242VLH MCX C series Microcontroller 64kB FLASH, 64-Pin LQFP-64
- NXP MKE02Z64VLH4R MKE02Z Microcontroller 64kB FLASH, 64-Pin LQFP