Infineon XMC4400F100F512BAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin PG-LQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省8%

查看批量定價選項

小計(1 件)*

HK$109.40

Add to Basket
選擇或輸入數量
有庫存
  • 539 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$109.40-
10 - 19HK$100.508%
20 - 29HK$98.4010%
30 - 49HK$96.5011%
50 +HK$94.6013%

* 參考價格

包裝方式:
RS庫存編號:
258-1751
製造零件編號:
XMC4400F100F512BAXQMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller

Series

XMC4000

Package Type

PG-LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Interface Type

USART, USB, USIC, UART, SPI, LIN, IIS, IIC, CAN

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

80kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

14mm

Height

1.4mm

Number of Programmable I/Os

75

Width

14mm

Minimum Supply Voltage

3.13V

ADCs

24 x 12 Bit

Instruction Set Architecture

Thumb-2

Program Memory Type

FLASH

Automotive Standard

No

Infineon Microcontroller, 512kByte Program Memory size, 120MHz Maximum Frequency - XMC4400F100F512BAXQMA1


This microcontroller and features an ARM Cortex M4 core, making it an ideal choice for various industrial applications. With 512kByte Flash memory and a surface-mount design, it offers excellent space efficiency. The device operates across a temperature

Features & Benefits


• 32-bit ARM Cortex M4 core delivers high processing power

• 512kByte Flash memory enables substantial programme storage

• Low-power architecture ensures energy-efficient performance

• Two CAN bus channels facilitate efficient vehicle communication

• Surface mount design simplifies PCB integration

Applications


• Used for automotive control systems requiring efficient communication

• Ideal for industrial automation in harsh environmental conditions

• Effective in power conversion for effective management

• Utilised in devices requiring precise sensing and control features

What are the main advantages of using this microcontroller in automotive applications?


The inclusion of two CAN bus channels allows for seamless communication between different components, which is crucial in automotive design. The low-power consumption ensures that vehicle battery life is preserved, making it an excellent fit for energy-sensitive applications.

How does the temperature range affect the microcontroller's performance in various settings?


Operating between -40°C to +85°C ensures the microcontroller remains functional in extreme conditions, which is especially beneficial for outdoor or industrial applications where temperature fluctuations are common.

What options are available for programming this microcontroller?


The programmable nature allows developers to tailor the microcontroller's functions to specific needs, making it adaptable for diverse applications in automation and control tasks.

What is the importance of having multiple ADCs in this microcontroller?


The presence of four 12-bit ADCs enables simultaneous data sampling from various sensors, which enhances the application's ability to make real-time decisions or adjustments based on multiple inputs.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。