Infineon XMC4400F64K512BAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LFBGA
- RS庫存編號:
- 258-1758
- 製造零件編號:
- XMC4400F64K512BAXQMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$112.60
訂單超過 HK$250.00 免費送貨
有庫存
- 951 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$112.60 |
| 10 - 19 | HK$103.50 |
| 20 - 39 | HK$99.20 |
| 40 - 59 | HK$87.50 |
| 60 + | HK$81.70 |
* 參考價格
- RS庫存編號:
- 258-1758
- 製造零件編號:
- XMC4400F64K512BAXQMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | UART, IIS, SPI, LIN, CAN, IIC, USIC, USB, USART | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 80kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 14mm | |
| Height | 1.4mm | |
| Number of Programmable I/Os | 75 | |
| Standards/Approvals | RoHS | |
| Length | 14mm | |
| Minimum Supply Voltage | 3.13V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type UART, IIS, SPI, LIN, CAN, IIC, USIC, USB, USART | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 80kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 14mm | ||
Height 1.4mm | ||
Number of Programmable I/Os 75 | ||
Standards/Approvals RoHS | ||
Length 14mm | ||
Minimum Supply Voltage 3.13V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Infineon Microcontroller, 120MHz Maximum Frequency, 512kByte Program Memory size - XMC4400F64K512BAXQMA1
This microcontroller features an ARM Cortex-M4 processor core. With a compact 10mm depth, this 100-pin surface mount device enhances industrial applications. It boasts a programme memory size of 512kbyte, optimising performance for demanding tasks. The device operates efficiently over a wide temperature
Features & Benefits
• Implements ARM Cortex M4 core for efficient processing
• Operates at a maximum frequency of 120MHz for high-speed tasks
• Four 12-bit ADCs deliver precise analogue measurements
• Supports a wide operating voltage 13 to 3.63 V
Applications
• Utilised in industrial control systems for efficient automation
• Ideal for power conversion requiring precision
• Facilitates connectivity in complex automation environments
• Effective in automotive demanding effective control
• Works seamlessly with advanced sensor systems for data acquisition
What is the processing capability of this device?
The device is equipped with an ARM Cortex-M4 core, capable of operating at a maximum frequency of 120MHz, ensuring robust performance in demanding applications.
How does this microcontroller manage data storage?
It features 512kbyte of flash memory, allowing extensive programme and data storage efficiently, which is crucial for complex applications.
Can this microcontroller handle high temperatures?
Yes, it has a maximum operating temperature of +125°C, making it suitable for high-temperature environments found in industrial settings.
What connectivity options does this microcontroller offer?
The device includes two CAN channels, supporting reliable communication in automation and control systems.
相关链接
- Infineon XMC4400F64K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
- Infineon XMC4500E144F1024ACXQSA1 XMC4000 Microcontroller 1024kB FLASH, 144-Pin LFBGA
- Infineon XMC4400F64F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4400F100F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4400F100K512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4400F100F512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 75-Pin PG-LQFP-100
- Infineon XMC4400F100K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LQFP
- Infineon XMC4500F100K1024ACXUMA1 XMC4000 Microcontroller 1024kB FLASH, 100-Pin