Infineon TLE9877QTW40XUMA1, 32 bit ARM Cortex M3, TLE9877 Microcontroller, 40 MHz, 64kB FLASH, 48-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$51.80

Add to Basket
選擇或輸入數量
有庫存
  • 2,448 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$51.80
10 - 99HK$44.90
100 - 249HK$42.20
250 - 499HK$38.70
500 +HK$37.00

* 參考價格

包裝方式:
RS庫存編號:
258-4160
製造零件編號:
TLE9877QTW40XUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Series

TLE9877

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Interface Type

LIN, PWM, SPI, SSC, UART, USART

Program Memory Size

64kB

Maximum Clock Frequency

40MHz

RAM Size

6kB

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

7mm

Width

7mm

Standards/Approvals

RoHS

Maximum Expanded Memory Size

64kB

Number of Programmable I/Os

10

Height

1mm

Minimum Supply Voltage

5.5V

ADCs

10 bit

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

Instruction Set Architecture

Arm Cortex

Number of Timers

16

The Infineon MOTIX is a single chip 3-Phase motor driver that integrates the industry standard Arm Cortex-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behaviour. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads.

Two Synchronous serial channel (SSC)

On-chip OSC and PLL for clock generation

One high voltage monitoring input with wake up functionality

High speed operational amplifier for motor current sensing via shunt

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。