Infineon TLE9879QTW40XUMA1, 32 bit ARM Cortex M3, TLE9879 Microcontroller, 40 MHz, 128kB FLASH, 48-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$60.50

Add to Basket
選擇或輸入數量
有庫存
  • 2,434 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$60.50
10 - 99HK$54.60
100 - 249HK$52.20
250 - 499HK$45.20
500 +HK$43.30

* 參考價格

包裝方式:
RS庫存編號:
258-4163
製造零件編號:
TLE9879QTW40XUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller

Series

TLE9879

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Interface Type

SPI, SSC, UART, USART, PWM, LIN

Program Memory Size

128kB

Maximum Clock Frequency

40MHz

RAM Size

6kB

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Width

7mm

Standards/Approvals

RoHS

Length

7mm

Height

1mm

Number of Programmable I/Os

10

Maximum Expanded Memory Size

128kB

Minimum Supply Voltage

5.5V

Number of Timers

16

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

ADCs

10 bit

Program Memory Type

FLASH

The Infineon MOTIX is a single chip 3-Phase motor driver that integrates the industry standard Arm Cortex-M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behaviour.

128 KB flash

6 KB RAM

On-chip OSC and PLL for clock generation

MOSFET driver including charge pump

1 LIN 2.2 transceiver

High-speed operational amplifier for motor current sensing via shunt

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。