Infineon CY8C5688AXI-LP099, 32 bit ARM Cortex M3, CY8C56LP Microcontroller, 80 MHz, 256kB FLASH, 100-Pin TQFP
- RS庫存編號:
- 273-3216
- 製造零件編號:
- CY8C5688AXI-LP099
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$71.00
查看批量定價選項小計(1 件)*
HK$237.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 90 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$237.40 | - |
| 10 - 24 | HK$230.30 | HK$71.00 |
| 25 + | HK$223.50 | HK$347.50 |
* 參考價格
- RS庫存編號:
- 273-3216
- 製造零件編號:
- CY8C5688AXI-LP099
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C56LP | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 62 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| DACs | 4 x 8 Bit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | USB 2.0 Certified Full-Speed (FS) | |
| Width | 16mm | |
| Length | 16mm | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 8 to12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Number of Timers | 16 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Microcontroller | ||
Series CY8C56LP | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 62 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
DACs 4 x 8 Bit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals USB 2.0 Certified Full-Speed (FS) | ||
Width 16mm | ||
Length 16mm | ||
Minimum Supply Voltage 1.71V | ||
ADCs 8 to12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
Number of Timers 16 | ||
- COO (Country of Origin):
- TW
The Infineon PSoC 5LP is a true programmable embedded system on chip. The PSoC devices employ a highly configurable system on chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Versatile IO system
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
相关链接
- Infineon CY8C5688AXI-LP099 CY8C56LP Microcontroller 256kB FLASH, 100-Pin TQFP
- Infineon CY8C5888AXI-LP096 CY8C58LP Microcontroller 256kB FLASH, 100-Pin TQFP
- Infineon CY8C5287AXI-LP095 CY8C52LP Microcontroller 256kB FLASH, 100-Pin TQFP
- Infineon CY8C5888AXQ-LP096 CY8C58LP Microcontroller 256kB FLASH, 100-Pin TQFP
- Infineon CY8C5268AXI-LP047 CY8C52LP Microcontroller 256kB FLASH, 100-Pin TQFP
- Infineon CY8C5468AXI-LP042 CY8C54LP Microcontroller 256kB FLASH, 100-Pin TQFP
- Silicon Labs SIM3L167-C-GQ SiM3 Microcontroller 256kB FLASH, 80-Pin TQFP
- Silicon Labs EFM32LG232F256G-F-QFP64 EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP