Infineon XMC4300F100K256AAXQMA1, 32 bit ARM 32 Bit Cortex M4, XMC4300 Microcontroller, 144 MHz, 256kB FLASH, 100-Pin

可享批量折扣
查看批量定價選項

小計(90 件, 每盤90個)*

HK$12,236.13

Add to Basket
選擇或輸入數量
有庫存
  • 加上 360 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
90 - 180HK$135.957HK$12,236.13
270 - 450HK$131.878HK$11,869.02
540 +HK$127.921HK$11,512.89

* 參考價格

RS庫存編號:
260-5246
製造零件編號:
XMC4300F100K256AAXQMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller

Series

XMC4300

Package Type

LFBGA

Mount Type

Surface

Pin Count

100

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

IIC, USIC, CAN, USB, USART, UART, SPI, LIN, IIS

Maximum Clock Frequency

144MHz

RAM Size

128kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

14mm

Standards/Approvals

RoHS

Number of Programmable I/Os

35

Length

14mm

Height

1.4mm

Minimum Supply Voltage

3.13V

Automotive Standard

No

ADCs

2 x 12/ Bit

Program Memory Type

FLASH

Instruction Set Architecture

Thumb-2

The Infineon XMC4300 devices are members of the XMC4000 family of microcontrollers based on the ARM Cortex-M4 processor core. The XMC4300 combines the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units.

Temperature range is -40 to 125°C

Data and IP protection on flash

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。