Infineon XMC4500E144X1024ACXQSA1, 32 bit ARM 32 Bit Cortex M4, XMC4500 Microcontroller, 120 MHz, 1024kB FLASH, 144-Pin
- RS庫存編號:
- 260-5250
- 製造零件編號:
- XMC4500E144X1024ACXQSA1
- 製造商:
- Infineon
可享批量折扣
查看批量定價選項小計(1 件)*
HK$126.90
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$126.90 |
| 10 - 24 | HK$115.40 |
| 25 - 49 | HK$105.60 |
| 50 - 99 | HK$103.40 |
| 100 + | HK$98.50 |
* 參考價格
- RS庫存編號:
- 260-5250
- 製造零件編號:
- XMC4500E144X1024ACXQSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Series | XMC4500 | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | USIC, CAN, IIC, IIS, LIN, SPI, UART, USART, USB | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 14mm | |
| Number of Programmable I/Os | 91 | |
| Minimum Supply Voltage | 3.13V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb-2 | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Series XMC4500 | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM 32 Bit Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type USIC, CAN, IIC, IIS, LIN, SPI, UART, USART, USB | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 14mm | ||
Number of Programmable I/Os 91 | ||
Minimum Supply Voltage 3.13V | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb-2 | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Infineon Microcontroller, 32-bit ARM Cortex M4 Core, 1024kByte Program Memory - XMC4500E144X1024ACXQSA1
This microcontroller is designed for robust industrial applications. It features a compact LFBGA package, with a pin count of 144, and includes a powerful 32-bit ARM Cortex M4 processor that operates at frequencies of up to 120MHz. The device boasts an extensive program memory capacity of 1024kByte and offers operating temperature
Features & Benefits
• 128 to 160KB RAM ensures efficient data handling
• Four 12-bit ADCs provide precise signal measurement
• Integrated Flash memory enhances data retention
• Supports a typical operating supply voltage of 3.3V
• Operates effectively at a maximum temperature of +105°C
Applications
• Utilised in automation control systems for enhanced productivity
• Suitable for motor control in various machinery
• Implemented in power conversion systems for efficiency
• Used for industrial sensing and control tasks
• Applied in connectivity solutions across diverse industrial sectors
What specifications ensure this microcontroller is suitable for automation tasks?
The microcontroller's three CAN channels facilitate seamless communication in automation networks. Its high processing speed of 120MHz ensures rapid data processing, vital for automation tasks, while the ADCs provide accurate sensing capabilities.
How does the memory capacity influence the capabilities of this microcontroller?
The onboard Flash memory of 1024kByte allows for extensive programme storage, which is crucial for complex applications requiring large data sets or sophisticated algorithms.
How does the LFBGA package facilitate the microcontrollers use in various applications?
The LFBGA package provides a compact footprint while maintaining the robust connectivity needed for industrial applications, supporting high-density designs and effective thermal management.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V