Infineon XMC4800F144K2048AAXQMA1, 32 bit ARM 32 Bit Cortex M4, XMC4800 Microcontroller, 144 MHz, 2048kB FLASH, 144-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加120件可節省2%

查看批量定價選項

小計(1 托盤,共 60 件)*

HK$9,440.22

Add to Basket
選擇或輸入數量
有庫存
  • 240 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
60 - 60HK$157.337HK$9,440.22-
120 - 300HK$154.19HK$9,251.402%
360 +HK$149.565HK$8,973.904%

* 參考價格

RS庫存編號:
260-5256
製造零件編號:
XMC4800F144K2048AAXQMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Series

XMC4800

Product Type

Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM 32 Bit Cortex M4

Data Bus Width

32bit

Interface Type

USB, IIC, UART, SPI, LIN, USIC, IIS, CAN, USART

Program Memory Size

2048kB

Maximum Clock Frequency

144MHz

RAM Size

352kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

20mm

Height

1.4mm

Width

20mm

Standards/Approvals

RoHS

Number of Programmable I/Os

119

Minimum Supply Voltage

3.13V

Instruction Set Architecture

Thumb-2

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Infineon Microcontroller, 144MHz Maximum Frequency, 2048kByte Program Memory - XMC4800F144K2048AAXQMA1


This microcontroller is a high-performance 32-bit ARM Cortex M4-based device designed for industrial applications and automation. With a compact LFBGA package, it features a pin count of 144 and is optimised for high efficiency. The microcontroller operates at a maximum frequency of 144MHz and offers a substantial 2048kByte program memory, making it an ideal choice for complex processing tasks.

Features & Benefits


• Supports up to 2048kByte of Flash memory for extensive data storage

• Incorporates 4 x 12-bit ADCs, enhancing signal processing capabilities

• Features 6 CAN channels for effective communication in automotive usage

• Contains a generous RAM size of up to 352KB for enhanced multitasking

Applications


• Utilised in automotive and electronic control systems

• Effective in industrial automation for monitoring and control tasks

• Suitable for requiring high-speed data processing and communication

• Integrated into sensor technologies and systems for precision control

• Applicable in real-time systems needing robust performance and reliability

What capabilities does this microcontroller provide for automation tasks?


It includes multiple CAN channels, 12-bit ADCs, and sufficient RAM, supporting complex automation functions and data handling.

How does the microcontroller perform in high-temperature environments?


Designed for high-temperature operation, it can continuously function at temperatures reaching up to 125°C, ensuring reliability in tough conditions.

What aspects of this microcontroller make it different from others?


Its extensive Flash memory and high-frequency performance allow for superior processing in demanding applications.

Can this microcontroller handle real-time data processing efficiently?


Yes, its 32-bit architecture and substantial RAM ensure that it can process real-time data swiftly and with ease.

What are the power supply requirements for optimal operation?


The operating supply voltage should be kept between 3.13V to 3.63V to maintain performance and reliability.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。