STMicroelectronics STM32C011J4M6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0+ Microcontroller, 48 MHz, 16kB FLASH, 8-Pin
- RS庫存編號:
- 261-5542
- 製造零件編號:
- STM32C011J4M6
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$3.60
查看批量定價選項小計(1 包,共 5 件)*
HK$44.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$8.86 | HK$44.30 | - |
| 10 - 15 | HK$8.50 | HK$42.50 | HK$3.60 |
| 20 - 25 | HK$8.30 | HK$41.50 | HK$11.20 |
| 30 - 35 | HK$8.06 | HK$40.30 | HK$24.00 |
| 40 + | HK$7.82 | HK$39.10 | HK$41.60 |
* 參考價格
- RS庫存編號:
- 261-5542
- 製造零件編號:
- STM32C011J4M6
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | ARM Cortex M0+ | |
| Package Type | SON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 8 | |
| ADCs | 7 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller | ||
Series ARM Cortex M0+ | ||
Package Type SON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 2V | ||
Number of Timers 8 | ||
ADCs 7 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
The STMicroelectronics mainstream microcontrollers devices, incorporate a memory protection unit. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things solutions.
Calendar RTC with alarm
Development support serial wire debug
相关链接
- STMicroelectronics STM32C011J4M6 ARM Cortex M0+ Microcontroller 16kB FLASH, 8-Pin
- STMicroelectronics STM32C011F4P6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C011F4U6TR ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031K4T6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031F4P6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031G4U6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031K4U6 ARM Cortex M0+ Microcontroller 16kB FLASH,
- STMicroelectronics STM32C031C4U6 ARM Cortex M0+ Microcontroller 16kB FLASH,