STMicroelectronics STM32C031C4T6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0+ Microcontroller, 48 MHz, 16kB FLASH,

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 250 件)*

HK$4,105.00

Add to Basket
選擇或輸入數量
有庫存
  • 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
250 - 250HK$16.42HK$4,105.00
500 - 500HK$15.928HK$3,982.00
750 +HK$15.45HK$3,862.50

* 參考價格

RS庫存編號:
261-5545
製造零件編號:
STM32C031C4T6
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller

Series

ARM Cortex M0+

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

48MHz

RAM Size

6kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

45

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

8

COO (Country of Origin):
CN
The STMicroelectronics mainstream microcontrollers devices, incorporate a memory protection unit. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things solutions.

Calendar RTC with alarm

Development support serial wire debug

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。