Renesas Electronics R5F566NDDDFP#30, 32 bit RX, RX66N Microcontroller, 120 MHz, 2048kB FLASH, 100-Pin LFQFP
- RS庫存編號:
- 262-7137
- 製造零件編號:
- R5F566NDDDFP#30
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加180件可節省HK$523.44
查看批量定價選項小計(1 托盤,共 90 件)*
HK$8,722.89
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 90 - 90 | HK$96.921 | HK$8,722.89 | - |
| 180 + | HK$94.013 | HK$8,461.17 | HK$523.44 |
* 參考價格
- RS庫存編號:
- 262-7137
- 製造零件編號:
- R5F566NDDDFP#30
- 製造商:
- Renesas Electronics
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX66N | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 1024kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 79 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC | |
| ADCs | 22 x 12 Bit | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX66N | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 2048kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 1024kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 79 | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC | ||
ADCs 22 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
相关链接
- Renesas Electronics R5F566NDDDFP#30 RX66N Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F571MFCDFP#30 RX71M Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F566NNDDFP#30 RX66N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51116ADFM#3A RX 100 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51135ADFM#3A RX 100 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51136ADFP#3A RX 100 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572NDDDFP#30 RX72N Microcontroller 2048kB FLASH, 100-Pin LFQFP