Renesas Electronics R5F566TAADFM#30, 32 bit RX, RX66T Microcontroller, 160 MHz, 256kB FLASH, 64-Pin LFQFP
- RS庫存編號:
- 262-7139
- 製造零件編號:
- R5F566TAADFM#30
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 262-7139
- 製造零件編號:
- R5F566TAADFM#30
- 製造商:
- Renesas Electronics
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX66T | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Length | 10mm | |
| Width | 10mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| ADCs | 15 x 12 Bit | |
| Number of Timers | 3 | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX66T | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Length 10mm | ||
Width 10mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
ADCs 15 x 12 Bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- CN
相关链接
- Renesas Electronics R5F566TAADFM#30 RX66T Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51116ADFM#3A RX 100 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52316ADFM#30 RX231 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51136ADFP#3A RX 100 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51135ADFM#3A RX 100 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFP#30 RX230 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51306BDFL#30 RX130 Microcontroller 256kB FLASH, 48-Pin LFQFP