Microchip PIC16F1509T-I/SS 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 20-Pin SSOP
- RS庫存編號:
- 263-8078
- 製造零件編號:
- PIC16F1509T-I/SS
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$12.00
查看批量定價選項小計(1 包,共 5 件)*
HK$61.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,300 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 45 | HK$12.26 | HK$61.30 | - |
| 50 - 95 | HK$12.02 | HK$60.10 | HK$12.00 |
| 100 - 245 | HK$11.76 | HK$58.80 | HK$50.00 |
| 250 - 495 | HK$11.54 | HK$57.70 | HK$180.00 |
| 500 + | HK$11.30 | HK$56.50 | HK$480.00 |
* 參考價格
- RS庫存編號:
- 263-8078
- 製造零件編號:
- PIC16F1509T-I/SS
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 18 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Number of Programmable I/Os 18 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC16F1509T 20 Pin Flash 8 Bit Microcontrollers with XLP Technology. The PIC16F1509T has 18 I/O Pins 1 Input only Pin.
Operating Voltage Range 2.3V to 5.5V
Self Programmable under Software Control
Power on Reset
Power up Timer
Programmable Low Power Brown out Reset
Extended Watchdog Timer (WDT) Programmable period from 1 ms to 256s
Programmable Code Protection
In Circuit Serial Programming via Two pins
Enhanced Low Voltage Programming
In Circuit Debug via Two Pins
相关链接
- Microchip PIC16F1509T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1829T-I/SS 8 Bit MCU 14kB FLASH, 10-Pin SSOP
- Microchip PIC16F15355-I/SS 8 Bit MCU 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F1516T-I/SS 8 Bit MCU 14kB FLASH, 14-Pin SSOP
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16LF1829T-I/SS PIC 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F76-E/SS PIC 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F17145-I/SS PIC16F 32 MHz 20-Pin SSOP