Microchip PIC16F1614-E/SL 8 Bit MCU, PIC16 Microcontroller, 7kB FLASH, 14-Pin SOIC

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省1%

查看批量定價選項

小計(1 包,共 5 件)*

HK$56.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 335 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 5HK$11.22HK$56.10-
10 - 20HK$11.00HK$55.001%
25 - 110HK$10.78HK$53.903%
115 +HK$10.58HK$52.905%

* 參考價格

RS庫存編號:
263-8100
製造零件編號:
PIC16F1614-E/SL
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

8 Bit MCU

Program Memory Size

7kB

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

MCU

ADCs

8 bit

The Microchip PIC16F1614 microcontrollers deliver on chip features that are unique to the design for embedded control of small motors and general purpose applications in 8, 14, 20 pin count packages. Features like 10 bit A to D, CCP, 24 bit SMT, Zero Cross Detection offer an excellent solution to variety of applications. The product family also has a CRC plus memory scan and Window WDT to support safety critical systems in home appliances, white goods and other end equipment.

Flash Program Memory with self read and write capability

Enhanced Mid Range Core, Internal 32MHz oscillator

128 B of Non volatile Data Storage

2times Analog Comparators

2times 10 bit PWM

2times Capture Compare PWM

8times 10 bit Analog to Digital Converter with voltage reference

Complementary Waveform Generator Zero Cross Detection

CRC 16bit with DMA

Math Accelerator

2times 24 bit Signal Measurement Timer

3times Hardware Limit Timer

Angular Timer

Window Watchdog Timer

High Current Source and Sink

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。