Microchip PIC16F716-I/SS PIC, PIC16 Microcontroller, 3.5kB FLASH, 20-Pin SSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 管,共 67 件)*

HK$1,577.38

Add to Basket
選擇或輸入數量
有庫存
  • 加上 134 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每管*
67 +HK$23.543HK$1,577.38

* 參考價格

RS庫存編號:
264-7986
製造零件編號:
PIC16F716-I/SS
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Program Memory Size

3.5kB

Interface Type

USB

RAM Size

128bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

Program Memory Type

FLASH

ADCs

8 bit

The Microchip PIC series 8bit flash based MCU with with A/D Controller and Enhanced Capture/Compare PWM. It has 2 KB flash memory, 128B RAM, 13 I/O ports and 20 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

8-level deep hardware stack

Direct, indirect and relative addressing modes

Power-on Reset (POR)

Power-up Timer (PWRT) and oscillator start-up timer (OST)

Dual level Brown-out reset circuitry

Power-Saving sleep mode

Selectable oscillator options

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。