Microchip PIC16F723-E/SS PIC, PIC16 Microcontroller, 7kB FLASH, 28-Pin SSOP
- RS庫存編號:
- 264-7989
- 製造零件編號:
- PIC16F723-E/SS
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 264-7989
- 製造零件編號:
- PIC16F723-E/SS
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 7kB | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 7kB | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit flash MCU with XLP Technology has 7 KB and 28 pins. It's operating voltge ranges between 1.8V-5.5V and operating temperature ranges between -40°C to +125°C (Extended).
Mid-Range core with 35 Instruction, 8 Stack Levels
I²C, SPI, AUSART
2 X CCP (Caputure/Compare/PWM)
11 Channel 8b ADC
25mA Source/Sink current I/O
One 8-bit Timer (TMR0)
Two 16-bit Timer (TMR1/TMR2)
Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
相关链接
- Microchip PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F883-E/SS PIC 7kB FLASH, 28-Pin SSOP
- Microchip PIC16LF1827T-I/SS PIC 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F76-E/SS PIC 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F18044-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1828T-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16LF870-I/SS PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP