Microchip PIC18F1330-E/SS, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 8kB FLASH, 20-Pin SSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 管,共 67 件)*

HK$3,170.98

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每管*
67 +HK$47.328HK$3,170.98

* 參考價格

RS庫存編號:
264-8043
製造零件編號:
PIC18F1330-E/SS
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SSOP

Mount Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

USART

Program Memory Size

8kB

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

16

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Instruction Set Architecture

75 Instructions

Number of Timers

2

ADCs

10 Bit

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU with nanoWatt technology has 8 KB flash memory, 256B RAM, 265B EEPROM, 16 I/O ports and 20 pins. It has 40MHz operating frequency and operating temperature ranging between -40°C to +125°C (Extended).

Power-Managed modes

Ultra Low 50 nA Input Leakage

Two-speed oscillator start-up

Watchdog Timer (WDT)

14-Bit Power Control PWM Module

Four crystal modes, up to 40 MHz

Two external RC modes, up to 4 MHz

Two external clock modes, up to 40 MHz

Fail-safe clock monitor

High-current sink/source 25 mA/25 mA

Up to 4 programmable external interrupts

Four input change interrupts

Up to 3 analog comparators

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。