Microchip PIC18F2331-I/SO PIC, PIC18 Microcontroller, 8kB FLASH, 28-Pin SOIC
- RS庫存編號:
- 264-8047
- 製造零件編號:
- PIC18F2331-I/SO
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 264-8047
- 製造零件編號:
- PIC18F2331-I/SO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 8kB | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 8kB | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit MCU with nanoWatt technology has 8 KB flash memory, 768B RAM, 265B EEPROM, 24 I/O ports and 28 pins. It has 40MHz DC operating frequency and operating temperature ranging between -40°C to +85°C (Industrial).
Power control PWM module (8 channels)
Motion Feedback Module w/ Quadrature Encoder Interface
200Ksps ADC module
8MHz internal oscillator
Four Crystal modes up to 40 MHz
Fail-safe clock monitor
Three power managed modes
Three external interrupts
100,000 erase/write cycle enhanced flash program memory, (typical)
1,000,000 erase/write cycle data EEPROM memory, (typical)
Self-programming
相关链接
- Microchip PIC18F2331-I/SO PIC 8kB FLASH, 28-Pin SOIC
- Microchip PIC18F24Q10-I/SO PIC 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K80-E/SO PIC 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F23K22-I/SS PIC 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F2680-I/SO PIC18F Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC18F24K42-I/SO PIC18 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K42-I/SO PIC18 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC16F876-20I/SO PIC16F Microcontroller 8kB FLASH, 28-Pin SOIC