Microchip PIC18F2410-I/SP PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SPDIP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 管,共 15 件)*

HK$803.81

Add to Basket
選擇或輸入數量
有庫存
  • 加上 60 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每管*
15 +HK$53.587HK$803.81

* 參考價格

RS庫存編號:
264-8051
製造零件編號:
PIC18F2410-I/SP
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Program Memory Size

16kB

RAM Size

768bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU with nanoWatt technology has 16 KB flash memory, 768B RAM, 25 I/O ports and 28 pins. It has 40MHz DC operating frequency and operating temperature ranging between -40°C to +85°C (Industrial).

Up to 10 MIPS performance

C compiler optimized RISC architecture

8 x 8 single cycle hardware multiply

Internal oscillator support 31 kHz to 8 MHz

Fail-safe clock monitor – allows safe shutdown if clock fails

Watchdog Timer with separate RC oscillator

Wide operating Voltage range between 2.0V to 5.5V

Run, Idle and Sleep modes

Idle mode currents down to 5.8uA typical

Sleep mode currents down to 0.1uA typical

10-bit ADC, 10 channels, 100K samples per second

Programmable Low Voltage Detection Module

Programmable Brown-out Reset module

Two Analog comparators with input multiplexing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。