Microchip PIC18F4320-I/PT PIC, PIC18 Microcontroller, 8kB FLASH, 44-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 托盤,共 160 件)*

HK$13,712.48

Add to Basket
選擇或輸入數量
有庫存
  • 1,280 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
160 +HK$85.703HK$13,712.48

* 參考價格

RS庫存編號:
264-8084
製造零件編號:
PIC18F4320-I/PT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

8kB

RAM Size

512bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Program Memory Type

FLASH

Automotive Standard

No

ADCs

8 bit

The Microchip PIC series 8bit high performance, enhanced flash MCU with 10-Bit A/D and nanoWatt technology has 8 KB flash memory, 512B RAM, 256B EEPROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Power-managed modes

Power consumption modes

Two-Speed oscillator start-up

Four crystal modes

Two external RC modes, Up to 4 MHz

Two external clock modes, Up to 40 MHz

Fail-Safe clock monitor

High-Current Sink/Source 25 mA/25 mA

Three external interrupts

Up to 2 Capture/Compare/PWM (CCP) modules

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。