Microchip PIC18F45Q10-I/PT PIC, PIC18 Microcontroller, 32kB FLASH, 44-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$54.20

Add to Basket
選擇或輸入數量
有庫存
  • 110 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 5HK$10.84HK$54.20
10 - 20HK$10.64HK$53.20
25 - 45HK$10.40HK$52.00
50 - 70HK$10.20HK$51.00
75 +HK$10.02HK$50.10

* 參考價格

RS庫存編號:
264-8103
製造零件編號:
PIC18F45Q10-I/PT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

32kB

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU feature analog, core independent, and communication peripherals for a wide range of general purpose and low-power applications. These 28/40/44-pin devices are equipped with a 10-bit ADC with computation (ADC2 ) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 32 KB flash memory, 2KB RAM, 256B EEPROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

C Compiler Optimized RISC Architecture

Programmable 2-Level Interrupt Priority

31-Level Deep Hardware Stack

Low-Current Power-on Reset (POR)

Three power saving operation modes

Fail-safe clock monitor

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。