Microchip PIC18F8680-E/PT PIC, PIC18 Microcontroller, 64kB FLASH, 80-Pin TQFP
- RS庫存編號:
- 264-8128
- 製造零件編號:
- PIC18F8680-E/PT
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$146.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$146.60 |
| 10 - 24 | HK$143.70 |
| 25 - 49 | HK$140.90 |
| 50 + | HK$138.00 |
* 參考價格
- RS庫存編號:
- 264-8128
- 製造零件編號:
- PIC18F8680-E/PT
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3328bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 68 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3328bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 68 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip PIC series 8bit high performance enhanced flash MCU with ECAN module has 64 KB flash memory, 3328B RAM, 1KB EEPROM, 69 I/O ports and 80 pins. It's operating temperature ranges between -40°C to +125°C (Extended).
16-bit wide instructions, 8-bit wide data path
Priority levels for interrupts
31-level, software accessible hardware stack
8 x 8 Single-Cycle Hardware Multiplier
High current sink/source 25 mA/25 mA
Four external interrupt pins
Enhanced Capture/Compare/PWM (ECCP) module
Programmable 16-level Low-Voltage Detection (LVD) module
Programmable Brown-out Reset (BOR)
Dual analog comparators
相关链接
- Microchip PIC18F8680-E/PT PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC18LF46K22-E/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K20T-I/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F6621-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F8620-I/PT PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F66J60-I/PT PIC 64kB FLASH, 64-Pin TQFP
- Microchip PIC 64kB FLASH, 80-Pin TQFP
- Microchip PIC 64kB FLASH, 44-Pin TQFP