Microchip PIC24HJ128GP506A-E/PT, 16 bit PIC, PIC24H Microcontroller, 40 MHz, 128kB FLASH, 64-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$64.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 150 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$64.10
10 +HK$62.90

* 參考價格

RS庫存編號:
264-8793
製造零件編號:
PIC24HJ128GP506A-E/PT
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Series

PIC24H

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

40MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

53

Maximum Operating Temperature

125°C

Width

10mm

Standards/Approvals

RoHS Compliant

Height

1mm

Minimum Supply Voltage

3V

Automotive Standard

AEC-Q100

ADCs

1

Program Memory Type

FLASH

Instruction Set Architecture

Harvard

Number of Timers

9

The Microchip 16-bit microcontroller is ideal for applications that rely on high-speed, repetitive computations, as well as control. The microcontroller is pins are compatible with the dsPIC33F family of devices, and also share a very high degree of compatibility with the dsPIC30F family devices. It has 128KB program flash memory and 8KB RAM.

Integrated Power-on Reset and Brown-out Reset

Code-efficient (C and Assembly) architecture

Fast wake-up and start-up

5V-tolerant pins

In-circuit and in-application programming

Trace and run-time watch

-40°C to+125°C extended temperature range

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。