Infineon CY8C4045AZI-S413, 32 bit ARM Cortex M0 CPU, CY8C4045 Microcontroller, 48 MHz, 32kB FLASH, 48-Pin TQFP
- RS庫存編號:
- 273-3136
- 製造零件編號:
- CY8C4045AZI-S413
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$12.00
查看批量定價選項小計(1 件)*
HK$28.70
訂單超過 HK$250.00 免費送貨
有庫存
- 240 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$28.70 | - |
| 10 - 24 | HK$27.50 | HK$12.00 |
| 25 - 49 | HK$26.40 | HK$57.50 |
| 50 - 99 | HK$25.70 | HK$150.00 |
| 100 + | HK$25.00 | HK$370.00 |
* 參考價格
- RS庫存編號:
- 273-3136
- 製造零件編號:
- CY8C4045AZI-S413
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Series | CY8C4045 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, I2C, UART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Automotive Standard | No | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Series CY8C4045 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Interface Type SPI, I2C, UART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM Cortex M0 | ||
Automotive Standard No | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
- COO (Country of Origin):
- TW
The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Capacitive sensing
LCD drive capability
Serial communication
32 bit MCU subsystem
Automatic hardware tuning
Up to 36 programmable GPIO pins
Industry standard tool compatibility
Timing and pulse width modulation
相关链接
- Infineon CY8C4045AZI-S413 CY8C4045 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4745AZI-S413 PSOC™ 4700S Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4025AZI-S413 CY8C4025 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4045LQI-S411 CY8C4045 Microcontroller 32kB FLASH, 24-Pin QFN
- Infineon CY8C4045LQI-S412 CY8C4045 Microcontroller 32kB FLASH, 32-Pin QFN
- Infineon CY8C4024AZI-S413 CY8C4024 Microcontroller 16kB FLASH, 48-Pin TQFP
- Infineon CY8C4025AZI-S413T CY8C4025 Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip PIC32CM3204JH00048-I/Y8X PIC32CM Microcontroller 32kB FLASH, 48-Pin TQFP