Infineon CY8C4125LQI-483, 32 bit ARM Cortex M0 CPU, PSOC™ 4100 Microcontroller, 24 MHz, 32kB FLASH, 40-Pin QFN
- RS庫存編號:
- 273-3152
- 製造零件編號:
- CY8C4125LQI-483
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$36.00
訂單超過 HK$250.00 免費送貨
有庫存
- 490 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$36.00 | - |
| 10 - 24 | HK$32.30 | 10% |
| 25 - 49 | HK$30.00 | 16% |
| 50 - 99 | HK$29.50 | 18% |
| 100 + | HK$26.10 | 27% |
* 參考價格
- RS庫存編號:
- 273-3152
- 製造零件編號:
- CY8C4125LQI-483
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4100 | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 40 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Interface Type | UART, SPI, I2C | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 16 | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4100 | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 40 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Interface Type UART, SPI, I2C | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 16 | ||
Instruction Set Architecture ARM Cortex M0 | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
The Infineon PSoC 4 is a scalable and reconfigurable platform architecture for a family of mixed signal programmable embedded system controllers with an Arm Cortex™M0 CPU. It combines Arm programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high performance analogue to digital conversion, op-amps with Comparator mode, and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital sub systems allow flexibility and in field tuning of the design.
Capacitive sensing
Serial communication
32 bit MCU subsystem
Automatic hardware tuning
Up to 36 programmable GPIO pins
LCD drive supported on all pins
Industry standard tool compatibility
Timing and pulse width modulation
相关链接
- Infineon CY8C4125LQI-483 PSOC™ 4100 Microcontroller 32kB FLASH, 40-Pin QFN
- Infineon CY8C4125AXI-483 PSOC™ 4100 Microcontroller 32kB FLASH, 44-Pin TQFP
- Infineon CY8C4245LQI-483T PSOC™ 4100 Microcontroller 32kB FLASH, 40-Pin QFN
- Infineon CY8C4245LQI-483 PSOC™ 4200 Microcontroller 32kB FLASH, 40-Pin QFN
- Infineon CY8C4145PVI-PS431 PSOC™ 4100 Microcontroller 32kB FLASH, 28-Pin SSOP
- Infineon CY8C4125PVI-PS421 PSOC™ 4100 Microcontroller 32kB FLASH, 28-Pin SSOP
- Infineon CY8C4245AZI-483 PSOC™ 4200 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4124PVI-442 PSOC™ 4100 Microcontroller 16kB FLASH, 28-Pin SSOP