Infineon CY8C4247AZI-M485, 32 bit ARM Cortex M0 CPU, PSOC™ 4200M Microcontroller, 48 MHz, 128kB FLASH, 64-Pin TQFP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$62.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 160 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$62.50
10 - 24HK$60.70
25 +HK$58.80

* 參考價格

RS庫存編號:
273-3184
製造零件編號:
CY8C4247AZI-M485
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller

Series

PSOC™ 4200M

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Analogue Comparators

4

Number of Programmable I/Os

55

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Number of Timers

16

Instruction Set Architecture

ARM Cortex M0

ADCs

12 bit

Program Memory Type

FLASH

COO (Country of Origin):
US
The Infineon PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex™ M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. Based on this platform architecture, PSoC 4200M is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, high performance analogue to digital conversion, op-amps with comparator mode, and standard communication and timing peripherals. The PSoC 4200M products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in field tuning of the design.

Capacitive sensing

Serial communication

Segment LCD Drive

32 bit MCU subsystem

Automatic hardware tuning

Up to 55 programmable GPIO pins

Industry standard tool compatibility

Timing and pulse width modulation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。