Infineon CY8C4248LQI-BL583, 32 bit ARM Cortex M0, CY8C4248-BL Microcontroller, 48 MHz, 256kB FLASH, 56-Pin QFN

可享批量折扣
查看批量定價選項

小計(1 托盤,共 260 件)*

HK$13,173.42

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
260 - 260HK$50.667HK$13,173.42
520 +HK$49.147HK$12,778.22

* 參考價格

RS庫存編號:
273-3195
製造零件編號:
CY8C4248LQI-BL583
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller

Series

CY8C4248-BL

Package Type

QFN

Mount Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Timers

16

Program Memory Type

FLASH

Instruction Set Architecture

Arm Cortex

ADCs

12 bit

The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4 CY8C42xx BL MCU with AIROC™ Bluetooth LE product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy, also known as Bluetooth smart, radio and subsystem. The other features include digital programmable logic, high performance analogue to digital conversion, op-amps with Comparator mode, and standard communication and timing peripherals. The programmable analogue and digital subsystems allow flexibility and in field tuning of the design.

Capacitive sensing

Segment LCD Drive

Power management

32 bit MCU subsystem

Serial communication

Up to 36 programmable GPIO pins

Industry standard tool compatibility

Timing and pulse width modulation

Automatic hardware tuning algorithm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。