Infineon CY8C6136BZI-F34, 32 bit ARM Cortex M4, PSoC 61 Microcontroller, 150 MHz, 512kB FLASH, 124-Pin BGA
- RS庫存編號:
- 273-3223
- 製造零件編號:
- CY8C6136BZI-F34
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 托盤,共 260 件)*
HK$13,705.64
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 260 - 260 | HK$52.714 | HK$13,705.64 |
| 520 + | HK$51.132 | HK$13,294.32 |
* 參考價格
- RS庫存編號:
- 273-3223
- 製造零件編號:
- CY8C6136BZI-F34
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Series | PSoC 61 | |
| Product Type | Microcontroller | |
| Package Type | BGA | |
| Mount Type | Surface Mount | |
| Pin Count | 124 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 150MHz | |
| RAM Size | 288kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 100 | |
| DACs | 1 x 12 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | Arm Cortex | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Series PSoC 61 | ||
Product Type Microcontroller | ||
Package Type BGA | ||
Mount Type Surface Mount | ||
Pin Count 124 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 150MHz | ||
RAM Size 288kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 100 | ||
DACs 1 x 12 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture Arm Cortex | ||
The Infineon PSoC™ 6 MCU is a high performance, ultra low power and secured MCU platform, purpose built for IoT applications. The CY8C61x product line based on the PSoC™ 6 MCU platform is a combination of a high performance microcontroller with low power flash technology, digital programmable logic, high performance analogue to digital conversion and standard communication and timing peripherals.
Audio subsystem
Capacitive sensing
Serial communication
Flexible clocking options
Cryptography accelerator
32 bit dual CPU subsystem
Up to 100 programmable GPIOs
相关链接
- Infineon CY8C6136BZI-F34 PSoC 61 Microcontroller 512kB FLASH, 124-Pin BGA
- Infineon CY8C6137BZI-F34 PSOC™ 61 Microcontroller 1.024MB FLASH, 124-Pin BGA
- Infineon CY8C6247BZI-D54 PSOC™ 62 Microcontroller 1.024MB FLASH, 124-Pin BGA
- Infineon CY8C6347BZI-BLD54 PSOC™ 63 Microcontroller 1.024MB FLASH, 124-Pin BGA
- STMicroelectronics STM32G491KEU6 STM32G4 Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G4A1KEU6 STM32G4 Microcontroller 512kB FLASH, 100-Pin BGA
- STMicroelectronics STM32G491CEU6 STM32G4 Microcontroller 512kB FLASH, 100-Pin BGA
- Infineon CY8C6347BZI-BLD33 PSOC™ Microcontroller 1.024MB FLASH, 116-Pin BGA