Infineon CY8C9520A-24PVXI, 16 bit PSoC, CY8C9520A Microcontroller, 24 MHz, 3kB EPROM, 28-Pin SSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 管,共 47 件)*

HK$1,720.39

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
47 - 94HK$36.604HK$1,720.39
141 +HK$35.506HK$1,668.78

* 參考價格

RS庫存編號:
273-3231
製造零件編號:
CY8C9520A-24PVXI
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Series

CY8C9520A

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PSoC

Data Bus Width

16bit

Program Memory Size

3kB

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

6V

Maximum Expanded Memory Size

28kB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

1mm

Standards/Approvals

SMBus Compatible

Minimum Supply Voltage

500mV

Instruction Set Architecture

8051

Program Memory Type

EPROM

Automotive Standard

No

The Infineon IO Expander is a multi port IO expander with on board user available EEPROM and several PWM outputs. All devices in this family operate identically but differ in IO pins, number of PWMs and internal EEPROM size. The IO expanders data pins can be independently assigned as inputs, outputs, quasi bidirectional input outputs or PWM outputs. The individual data pins can be configured as open drain or collector, strong drive, resistively pulled up or down or high impedance. The factory default configuration is pulled up internally.

User default storage

Internal power on reset

IO port settings in internal EEPROM

Optional EEPROM write disable input

Internal configurable watchdog timer

I2C interface logic electrically compatible with SMBus

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。