Infineon CY8C9520A-24PVXIT, 8 bit ARM Cortex M4F, CY8C9520A Microcontroller, 24 MHz, 3kB EPROM, 28-Pin SSOP
- RS庫存編號:
- 273-3329
- 製造零件編號:
- CY8C9520A-24PVXIT
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 1000 件)*
HK$36,597.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1000 + | HK$36.597 | HK$36,597.00 |
* 參考價格
- RS庫存編號:
- 273-3329
- 製造零件編號:
- CY8C9520A-24PVXIT
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C9520A | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 28kB | |
| Maximum Operating Temperature | 85°C | |
| Width | 1mm | |
| Standards/Approvals | SMBus Compatible | |
| Length | 14mm | |
| Height | 14mm | |
| Minimum Supply Voltage | 500mV | |
| Automotive Standard | No | |
| Program Memory Type | EPROM | |
| Instruction Set Architecture | 8051 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Microcontroller | ||
Series CY8C9520A | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 8bit | ||
Program Memory Size 3kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 28kB | ||
Maximum Operating Temperature 85°C | ||
Width 1mm | ||
Standards/Approvals SMBus Compatible | ||
Length 14mm | ||
Height 14mm | ||
Minimum Supply Voltage 500mV | ||
Automotive Standard No | ||
Program Memory Type EPROM | ||
Instruction Set Architecture 8051 | ||
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.
Improved system quality
Programmable routing and interconnect
相关链接
- Infineon CY8C9520A-24PVXIT CY8C9520A Microcontroller 3kB EPROM, 28-Pin SSOP
- Infineon CY8C9520A-24PVXI CY8C9520A Microcontroller 3kB EPROM, 28-Pin SSOP
- Texas Instruments IoT Enabled ARM Cortex M4F MCU TM4C129X Connected Development Kit ARM Cortex M4F Development Kit
- Texas Instruments Tiva C Series Connected LaunchPad ARM Cortex M4F Evaluation Kit EK-TM4C123GXL
- Texas Instruments ARM Cortex M4F 2500 MHz 48-Pin VQFN
- Texas Instruments TM4C1230D5PMI legacy Stellaris 4
- Texas Instruments TM4C123FH6PMT legacy Stellaris 4
- Texas Instruments CC2652R1FRGZT ARM Cortex M4F 2500 MHz 48-Pin VQFN