Infineon CY8CMBR3110-SX2IT, CY8CMBR3xxx Microcontroller, 400 kHz, 16-Pin SOIC
- RS庫存編號:
- 273-3337
- 製造零件編號:
- CY8CMBR3110-SX2IT
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$33,310.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$13.324 | HK$33,310.00 |
* 參考價格
- RS庫存編號:
- 273-3337
- 製造零件編號:
- CY8CMBR3110-SX2IT
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8CMBR3xxx | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Clock Frequency | 400kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Height | 600μm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Microcontroller | ||
Series CY8CMBR3xxx | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Clock Frequency 400kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Height 600μm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
The Infineon CapSense Controller enable a capacitive touch sensing user interface in your design. It is a hardware configurable device and does not require any software tools or coding.
Easy to use
Saves time and money
相关链接
- Infineon CY8CMBR3110-SX2IT 400 kHz, 16-Pin SOIC
- Infineon CY8CMBR3102-SX1IT 400 kHz, 8-Pin SOIC
- Infineon CY8CMBR3116-LQXIT 400 kHz, 24-Pin QFN
- Infineon CY8C4013SXI-400 PSOC™ 4000 Microcontroller 8kB FLASH, 8-Pin SOIC
- Infineon CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 5.5V 16 SOIC
- TSZ122IYDT STMicroelectronics 400 kHz, 8-Pin 5.5V SOIC
- STMicroelectronics 16-Pin 400 kHz Surface
- Infineon M8C Microcontroller 4kB FLASH, 8-Pin SOIC