Microchip PIC16F648A-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 256B FLASH, 20-Pin SSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加17件可節省2%

查看批量定價選項

小計(1 件)*

HK$35.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 591 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 16HK$35.40-
17 - 33HK$34.602%
34 +HK$34.103%

* 參考價格

RS庫存編號:
623-0336
製造零件編號:
PIC16F648A-I/SS
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256B

Interface Type

UART

Maximum Clock Frequency

20MHz

RAM Size

224bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

16

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5.6mm

Standards/Approvals

RoHS

Length

7.5mm

Height

1.85mm

Minimum Supply Voltage

2V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

0

Program Memory Type

FLASH

PIC16F627A/628A/648A Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627A/628A/648A family of Microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

16 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

Low Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

Peripherals


Two Comparators

Capture/Compare/PWM Module

Two 8-bit Timers

One 16-bit Timer

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。