Microchip PIC18F67K90-I/PTRSL, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 64-Pin TQFP
- RS庫存編號:
- 715-4107
- 製造零件編號:
- PIC18F67K90-I/PTRSL
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加40件可節省2%
查看批量定價選項小計(1 件)*
HK$49.40
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 1,274 個,準備發貨
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 39 | HK$49.40 | - |
| 40 - 79 | HK$48.40 | 2% |
| 80 + | HK$47.40 | 4% |
* 參考價格
- RS庫存編號:
- 715-4107
- 製造零件編號:
- PIC18F67K90-I/PTRSL
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART, I2C, SPI | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 53 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 1mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 10 | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART, I2C, SPI | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 53 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 1mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 10 | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
PIC18F6xK90/8xK90 8-Bit Flash Microcontrollers
相关链接
- Microchip PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F67K22-I/PTRSL PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F87K22-I/PTRSL PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F66K22-I/PTRSL PIC18F Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F67J94-I/PT PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F67K40-E/PT PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18F67K22-E/PT PIC18F Microcontroller 128kB FLASH, 64-Pin TQFP