Microchip PIC16F1826-E/P, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 3.5kB FLASH, 18-Pin PDIP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$36.90

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
  • 加上 6 件從 2026年11月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 4HK$18.45HK$36.90
6 +HK$17.90HK$35.80

* 參考價格

RS庫存編號:
739-3659
製造零件編號:
PIC16F1826-E/P
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

16

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

7.11mm

Height

5.08mm

Length

23.37mm

Minimum Supply Voltage

2.5V

ADCs

12 x 10 Bit

Number of Timers

3

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC16F1826/1827 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1826/1827 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

16 I/O Pins

nanoWatt XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Enhanced Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


12 Channel 10-bit Analogue to Digital Converter (ADC)

12 Channel mTouchTM Capacitive Sensor Module

Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only

Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2

Two Comparators

8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

Data Signal Modulator Module

SR Latch

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。