Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32 kB, 256B FLASH, 28-Pin SPDIP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加30件可節省2%

查看批量定價選項

小計(1 管,共 15 件)*

HK$1,161.30

Add to Basket
選擇或輸入數量
有庫存
  • 120 件準備從其他地點送貨
  • 加上 135 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
節省
15 - 15HK$77.42HK$1,161.30-
30 - 45HK$75.867HK$1,138.012%
60 +HK$74.353HK$1,115.303%

* 參考價格

RS庫存編號:
876-6884
製造零件編號:
PIC18F2523-I/SP
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB, 256kB

Maximum Clock Frequency

40MHz

RAM Size

1.54kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

8bit

Analogue Comparators

3

Maximum Operating Temperature

85°C

Width

7.49mm

Standards/Approvals

No

Length

35.56mm

Height

3.81mm

Minimum Supply Voltage

2V

Number of Timers

4

Instruction Set Architecture

C

ADCs

10 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

PIC18F2423/2523/4423/4523 8-Bit Microcontrollers


The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2420/2520/4420/4520 family of Microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 32 Kbytes program memory with RAM of up to 1536 bytes and 256 bytes of Data EEPROM. On board is a configurable oscillator.

Microcontroller Features


40 MHz Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Configurable Internal Oscillator – Selectable Frequency Range 8 MHz to 31 kHz

25 I/O Pins – PIC18F2423/2523 Models

36 I/O Pins – PIC18F4423/4523 Models

nanoWatt Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

High/Low-Voltage Detection (HLVD) Module

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


12-bit Analogue to Digital Converter (ADC) – PIC18F2423/2523 Models 10 Channels; PIC18F4423/4523 13 Channels

One Enhanced Capture, Compare, PWM Module – PIC18F4423/4523 Models Only

Capture, Compare, PWM Modules – PIC18F2423/2523 Models x 2, PIC18F4423/4523 Models x 1

Two Comparators

One 8-bit Timer

Three 16-bit Timers

Master Synchronous Serial Port (MSSP) Module with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。